E21776/26, Tufnol Kite Brand sheet

PartNumber: E21776/26
Ном. номер: 8120079550
Производитель: Tufnol Composites
E21776/26, Tufnol Kite Brand sheet
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 700 × = 1 700

Описание

Tufnol, Kite Brand Tufnol®, Kite Brand
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.

Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports, coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154

Cross Bearing Strength150 MPa
Impact Strength2.7kj/m²
Compressive Strength (Flatwise)350 MPa
Compressive Strength (Edgewise)200 MPa
Youngs Modulus6.9 GPa
Maximum Service Temperature (long term)+90°C
Relative Density1.35 g/cm 3
Water Absorption1.0 mg/cm 2


Tufnol Brands

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Монолитные пластиковые листы /
Black, Natural Paper Laminated Plastic, 590mm x 285mm x 2mm

Технические параметры

цвет
Black, Natural
плотность
1.36g/cm³
ударная прочность
2.7kJ/m²
ламинированный
Yes
длина
590mm
материал
Laminated Plastic
максимальная рабочая температура
+120°C
теплопроводность
0.26W/mK
толщина
2mm
ширина
285mm
Cross Breaking Strength
175MPa
Laminate Material
Kraft Paper, Phenolic Resin, Tufnol
Water Absorption
1mg/cm²

Дополнительная информация

HEALTH & SAFETY DATA SHEET
TUFNOL HSDS 02 HEALTH & SAFETY DATA SHEET
Datasheet
General information on Tufnol Laminates ...
Kite Brand(Tufnol) Product specification