E21776/74, Tufnol whale rod stock,1

PartNumber: E21776/74
Ном. номер: 8082744473
Производитель: Tufnol Composites
E21776/74, Tufnol whale rod stock,1
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 660 × = 3 660
Цена указана за упаковку из 3
от 3 уп. — 3 040 руб.

Описание

Tufnol, Carp & Whale Brand Tufnol®, Carp & Whale Brand

Carp brand

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Carp BrandWhale Brand
Cross Breaking Strength150MPa130MPa
Impact Strength8.6 kJ/m 2 11.5 kJ/m 2
Compressive Strength (Flatwise)350 MPa310 MPa
Compressive Strength (Edgewise)200 MPa200 MPa
Youngs Modulus6.9 GPa6.3 GPa
Maximum Service Temperature (long term)120°C120°C
Relative Density1.36 g/cm 3 1.36 g/cm 3
Specfic Heat At 23°C1.5 kJ/kgK1.5 kJ/kgK
Thermal Conductivity At 23°C0.37 W/m K0.37 W/m K
Water Absorption2.5 mg/cm 3 3.3 mg/cm 3


Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Tufnol Brands

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Пластиковые прутки /
Natural Cotton Laminated Plastic, 1.17m x 6mm Diameter

Технические параметры

цвет
Natural
плотность
1.36g/cm³
Форма
Rod
ударная прочность
11.5kJ/m²
ламинированный
Yes
длина
1.17m
материал
Laminated Plastic
максимальная рабочая температура
+120°C
диаметр стержня
6mm
теплопроводность
0.37W/mK
Cross Breaking Strength
130MPa
Laminate Material
Medium Weave Cotton, Phenolic Resin
Water Absorption
3.3mg/cm³

Дополнительная информация

HEALTH & SAFETY DATA SHEET
TOLERANCES ON THICKNESS FOR TUFNOL SHEET Data ...
Whale Brand(Tufnol) Product Specification
General information on Tufnol Laminates ...