E222B004SCA8, Sol Valve,2/2,NC,Steam Br

PartNumber: E222B004SCA8
Ном. номер: 8047413601
Производитель: Asco Numatics
E222B004SCA8, Sol Valve,2/2,NC,Steam Br
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
72 850 × = 72 850
купить в 1 клик


Two Way, N/C Steam Valves
Two-way, pilot operated solenoid valves for hot water/steam applications, normally closed with threaded port connection.

Brass body
Compact design to minimize heat radiation loss
DIN plug connection
Ranging from -20 to +184°C
Can be mounted in any position

Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Asco Numatics Solenoid Valve E222B004SCA8, 2 port , NC, 230 V ac, 1in

Технические параметры

Материал корпуса
связь (соединение)
1 in Rp Female
величина (размер) соединения
максимальная рабочая температура
максимальное рабочее давление
Minimum Operating Temperature
число портов
интервал рабочих температур
-20 → +40 °C
операция (работа)
Suitable Applications
Hot Water, Steam
напряжение (источника) питания
230 V ac
диаметр дроссельного отверстия
Connection Gender
Flow Factor Kv
Maximum Opening Time
Thread Standard or Connection Type
Default Valve Position
Maximum Closing Time

Дополнительная информация

222 Series SOLENOID VALVES normally closed ...