E239M5, HSS-E-PM BLUE FLUTE TAP D

PartNumber: E239M5
Ном. номер: 8015972871
Производитель: Dormer Tools
E239M5, HSS-E-PM BLUE FLUTE TAP D
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 970 × = 3 970

Описание

E239 Spiral Flute Blue Shark Metric Taps
Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

40° spiral flute
Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity

Строительные метчики - винтовая канавка (Dormer) Engineering Taps - Spiral Flute (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer High Speed Steel M5 Spiral Flute Threading Tap, 70 mm Length

Технические параметры

материал
High Speed Steel
полная длина
70 mm
Шаг
0.8mm
диаметр хвостовика
6 mm
тип хвостовика
Plain
размер резьбы
M5
тип
Spiral Flute
Thread Standard
Metric
Class of Fit
6H
Ring Colour
Blue
Thread Direction
Right Hand

Дополнительная информация

E239 Data Sheet