E25-16-BROWN, Brown insulated bootlace

PartNumber: E25-16-BROWN
Ном. номер: 8078621274
Производитель: K.S.Terminals
E25-16-BROWN, Brown insulated bootlace
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
24 × = 1 200
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 18 руб.
от 1250 шт. — 12.80 руб.

Описание

RS German Colour Range Crimp Bootlace Ferrules
German colour range insulated crimp ferrules made from bright tinned copper with polypropylene insulating sleeves that accept tri-rated and 2491X cables. These german colour range crimp bootlace ferrules provide a neat end termination to multi-stranded wires and reduce the possibility of wire strands short circuiting adjacent terminals and ensure a positive connection when used with terminal blocks and captive terminals. These crimp bootlace ferrules are available with a variety of pin lengths and wire sizes. For suitable crimp tool and die see stock numbers 848-391 and 848-420

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Length quoted is Pin Length

Кабельные зажимы шнурковые RS Bootlace Ferrules

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные цилиндрические наконечники для провода /
RS Insulated Crimp Bootlace Ferrule 16mm Pin Length, 4 AWG Wire Size, Brown

Технические параметры

цвет
Brown
материал контактов
copper
материал изоляции
Nylon
Number Of Entries
1
полная длина
28mm
диаметр вывода
7.9mm
сечение провода
4 awg
Insulation
Insulated
Pin Length
16mm

Дополнительная информация

Datasheet