E255M4, HSS-E-PM RED POINT TAP DI

PartNumber: E255M4
Ном. номер: 8068843650
Производитель: Dormer Tools
E255M4, HSS-E-PM RED POINT TAP DI
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 820 × = 2 820

Описание

E255 Spiral Point Red Shark Metric Taps
Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Строительные метчики - заборная часть с винтовыми канавками (Dormer) Engineering Taps - Spiral Point (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Spiral Point
7° cutting rake
Bright surface treatment

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer High Speed Steel M4 Spiral Point Threading Tap, 63 mm Length

Технические параметры

материал
High Speed Steel
полная длина
63 mm
Шаг
0.7mm
диаметр хвостовика
4.5 mm
тип хвостовика
Plain
размер резьбы
M4
тип
Spiral Point
Thread Standard
Metric
Class of Fit
6H
Ring Colour
Red
Thread Direction
Right Hand

Дополнительная информация

E255 Data Sheet