E262C090E7A8, Sol. Valve, 1/4, brass, 2

PartNumber: E262C090E7A8
Ном. номер: 8061881405
Производитель: Asco Numatics
E262C090E7A8, Sol. Valve, 1/4, brass, 2
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 970 × = 11 970
или
купить в 1 клик

Описание

Two-way, N/C, Gas Pilot/Burner Control Valves
Two-way, direct operated, EN161 approved solenoid valves for use on gas pilot and gas burner control, zero bar minimum operating pressure, normally closed, threaded port connection.

Pressure not required for operation
Compact & lightweight
ISO 4400 DIN connection
Class A, group 2 service & Gas families 1 & 2
Can be mounted in any position

EN161

Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Asco Numatics Solenoid Valve E262C090E7A8, 2 port , NC, 230 V ac, 1/4in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1/4 in Rp Female
величина (размер) соединения
1/4in
максимальная рабочая температура
+60°C
максимальное рабочее давление
2.1bar
Minimum Operating Temperature
0°C
число портов
2
интервал рабочих температур
0 → +60 °C
операция (работа)
Direct
последовательный
262
Suitable Applications
Combustible Gas
напряжение (источника) питания
230 V ac
тип
2/2
диаметр дроссельного отверстия
6.7mm
Connection Gender
Female
Flow Factor Kv
1.12m³/h
Maximum Opening Time
1s
Thread Standard or Connection Type
Rp
Default Valve Position
NC
Maximum Closing Time
1s

Дополнительная информация

262 Series SOLENOID VALVES direct operated ...