E298M6, YELLOW RING SPIRAL FLUTE

PartNumber: E298M6
Ном. номер: 8052169003
Производитель: Dormer Tools
E298M6, YELLOW RING SPIRAL FLUTE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 180 × = 3 180

Описание

HSS-E-PM SHARK Metric Coarse Spiral Point Tap for Low Alloy Steels (E297) HSS-E-PM SHARK Metric Coarse Spiral Tap for Low Alloy Steels (E297/E298)
HSS-E-PM machine tap for production of Metric Coarse threads in alloy steels.

Colour coded shank (yellow ring) for easy identification
Chrome plated finish
Manufactured to DIN 371/376 standards

" Dormer ""Sharkline""" Dormer 'Sharkline'

Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Suitable for machine tapping of Stainless steel
Colour coded ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)

Thread assignment — core drills

Selection guide
Core Ø
(mm)
Thread
MetricUNFUNCBA
12 UNC
1.6M2
1.8BA 8
2.1M2.5
2.3BA 6
2.44 UNC
2.5M3
2.7BA 5
3M3.56 UNCBA 4
3.3M4
3.4BA 3
3.910 UNC
4BA 2
4.110 UNF
4.2M5
4.5BA 1
5M6
5.11/4 UNCBA 0
5.51/4 UNF
6.65/16 UNC
6.8M8
6.95/16 UNF
83/8 UNC
8.5M103/8 UNF
10.2M12
11.51/2 UNF

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer High Speed Steel M6 Spiral Flute Threading Tap, 80 mm Length

Технические параметры

материал
High Speed Steel
полная длина
80 mm
Шаг
1mm
диаметр хвостовика
6 mm
тип хвостовика
Plain
размер резьбы
M6
тип
Spiral Flute
Thread Standard
Metric
Class of Fit
6H
Ring Colour
Yellow
Thread Direction
Right Hand

Дополнительная информация

Shark Line Material Specific Application Taps ...