E2A-S08KS02-M3-B1 OMS, Inductive Proximity Sensor, Cylindrical, E2A Series, M8, 2 mm, PNP-NO, 12 V to 24 V, Connector

PartNumber: E2A-S08KS02-M3-B1 OMS
Ном. номер: 8031747903
Производитель: Omron
E2A-S08KS02-M3-B1 OMS, Inductive Proximity ...
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
4 410 × = 4 410

Описание

The E2A-S08KS02-M3-B1 OMS from Omron Industrial Automation is an E2A series cylindrical proximity sensor. It has a safe mounting with greater sensing distance approximately 1.5 to 2 times larger than that of any conventional Omron sensor. This cylindrical proximity sensor uses high-frequency oscillations. It resists heat, chemicals and water better than rectangular sensors.

• Standard, M8, short barrel, shielded sensor
• Cylindrical, metric threaded, stainless steel housing
• Sensing distance is 2mm
• M8 connector (4 pole) connection
• DC power source, 3 wire, PNP open collector output
• Operating mode is normally open (NO)
• Power supply voltage range from 12VDC to 24VDC
• Yellow LED for indication
• Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
• Approved by IEC60529, EN60947-5-2 standards, water resistance IP67

Датчики и Преобразователи\Датчики\Бесконтактные Датчики / Переключатели
Код: 2667244

Технические параметры

Максимальный Диапазон Измерений
2мм
Минимальное Напряжение Питания DC
12В
Максимальное Напряжение Питания DC
24В
Линия Продукции
E2A Series

Дополнительная информация

Datasheet E2A-S08KS02-M3-B1 OMS