E3 1031.1/5.2, Shielded Clamp Series 103

PartNumber: E3 1031.1/5.2
Ном. номер: 8077710667
Производитель: Fischer Connectors
E3 1031.1/5.2, Shielded Clamp Series 103
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
1 460 × = 1 460

Описание

Shielded Cable Clamp, Series 1031

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
CLAMP SET, IP68, S PLUG, 4.7-5.2MM

Технические параметры

Максимальный диаметр пучка
5.2mm
Метод крепления
Push In
Серия
1031
Вид зажима/фиксатора кабеля
Cable Clamp
Новинки
только новые товары