E3 104.2/7.7+C, CLAMP SET, IP68, KE, DIAM

PartNumber: E3 104.2/7.7+C
Ном. номер: 8028146209
Производитель: Fischer Connectors
E3 104.2/7.7+C, CLAMP SET, IP68, KE, DIAM
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 310 × = 2 310
от 5 шт. — 1 710 руб.

Описание

Fischer Connectors 104 Series Receptacle Connector Environmental Cable Clamp Set
Fischer connectors circular 104 series receptacle connector environmental cable clamp sets seal the cable entry point at the rear of the receptacle cable connector against contaminates as well as offering cable retention and strain relief, these 104 series seals are utilised inside the connector during the assembly process.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
Fischer Connectors Cable Clamp, 7.7mm Bundle Diameter

Технические параметры

Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
7.7mm
Affixing Method
Push In

Дополнительная информация

Cable Clamp Sets 104 series Data Sheet