E31 102.2/4.3+B, CLAMP SET, IP68, S PLUG

PartNumber: E31 102.2/4.3+B
Ном. номер: 8060234810
Производитель: Fischer Connectors
E31 102.2/4.3+B, CLAMP SET, IP68, S PLUG
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 390 × = 1 390
от 5 шт. — 1 020 руб.
от 25 шт. — 767.60 руб.

Описание

Fischer Connectors 102 Series Connector Environmental Cable Clamp Set
Fischer connectors circular 102 series connector environmental cable clamp sets seal the cable entry point at the rear of the plug or receptacle cable connector against contaminates as well as offering cable retention and strain relief, these 102 series seals are utilised inside the connector during the assembly process.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
Fischer Connectors Cable Clamp, 4.3mm Bundle Diameter

Технические параметры

Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
4.3mm
Affixing Method
Push In

Дополнительная информация

Cable Clamp Sets 102 series Data Sheet