E31 103.2/4.2+B, CLAMP SET, IP68, S PLUG

PartNumber: E31 103.2/4.2+B
Ном. номер: 8046423861
Производитель: Fischer Connectors
E31 103.2/4.2+B, CLAMP SET, IP68, S PLUG
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 600 × = 1 600
от 5 шт. — 1 190 руб.

Описание

Fischer Connectors 103 Series Connector Environmental Cable Clamp Set
Fischer connectors circular 103 series connector environmental cable clamp sets seal the cable entry point at the rear of the plug or receptacle cable connector against contaminates as well as offering cable retention and strain relief, these 103 series seals are utilised inside the connector during the assembly process.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
Fischer Connectors Cable Clamp, 4.2mm Bundle Diameter

Технические параметры

Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
4.2mm
Affixing Method
Push In

Дополнительная информация

Cable clamp sets 103 series Data Sheet