E32470-0008, 320A AP Din connector plu

PartNumber: E32470-0008
Ном. номер: 8094431933
Производитель: Anderson Power Products
E32470-0008, 320A AP Din connector plu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 860 × = 2 860
от 20 шт. — 2 020 руб.

Описание

APP DIN connectors

Sturdy advanced polymer housings
DIN 43589-1 voltage keying
Mating compatibility with connectors of other manufacturers APP "E" series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts
Silver plated pure copper contacts For lowest voltage drop and superior performance

APP EBC Connectors
Anderson Power Products' family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
2 Way Male Rated At 340A, 600 V ac

Технические параметры

номинальный ток
340A
род
Male
число контактов
2
номинальное напряжение
600 V ac

Дополнительная информация

EBC Connectors E32 Male DIN 43589-1 Data Sheet