E4., HD cable chain,178mm 200m

PartNumber: E4.
Ном. номер: 8089934028
Производитель: Igus
E4., HD cable chain,178mm 200m
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 270 × = 19 270
купить в 1 клик


Energy Chain® - E4/1 (42 Series)
The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (42 Series)

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
Igus E4.42, e-chain Black Igumid G Cable Chain Trunking, W176 mm x D64mm, L1m, 200 mm Min. Bend Radius

Технические параметры

Igumid G
минимальный радиус изгиба
200 mm
E4.42, e-chain
176 mm
Trunking/Chain Type
Cable Chain

Дополнительная информация

E Chain E4.42 Series Data Sheet