E4.560.15.1.12, E4 series cable chain bra

PartNumber: E4.560.15.1.12
Ном. номер: 8014684317
Производитель: Igus
E4.560.15.1.12, E4 series cable chain bra
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 690 × = 7 690
купить в 1 клик


Energy Chain® - E4/1 (56 Series)
The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (56 Series)

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
Igus Cable Chain Bracket Polymer Metal Mounting Bracket E4.56, e-chain

Технические параметры

Polymer Metal
E4.56, e-chain
Trunking Accessory Type
Mounting Bracket

Дополнительная информация

E4 series cable chain bracket Data Sheet