E500-M4,5/0,75, HSS TAP

PartNumber: E500-M4,5/0,75
Ном. номер: 8023410029
Производитель: Dormer Tools
E500-M4,5/0,75, HSS TAP
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
1 660 × = 1 660

Описание

Machine tap bits_5099433_Normal Module E500 HSS metric straight flute plug taps

Range of HSS machine taps, straight flute, metric.
6H tolerance class, a short, 2-thread input and a 7 ° cutting angle.
Recommended for use in both through or blind holes with a depth of up to 2 times diameter.
Polished finish.

Standard: ISO 529

Сверло с канавками Rolled Flute Taps

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm 2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer HSS M4.5 Straight Flute Threading Tap, 53 mm Length

Технические параметры

материал
HSS
полная длина
53 mm
Шаг
0.75mm
диаметр хвостовика
4.5 mm
тип хвостовика
Plain
размер резьбы
M4.5
тип
Straight Flute
Thread Standard
Metric
Class of Fit
6H
Thread Direction
Right Hand

Дополнительная информация

E500 Machine Tap Data Sheet