E513-M10/1,25, HSS TAP

PartNumber: E513-M10/1,25
Ном. номер: 8088821525
Производитель: Dormer Tools
E513-M10/1,25, HSS TAP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 780 × = 3 780

Описание

Machine tap bits_5099435_Normal Module E513 Fine Metric Pitch HSS Machine Tap Bits

A range of fine metric pitch HSS machine tap bits.
They have a tolerance class of 6H, a short, 2-thread entry, a 7° cutting angle and straight grooves.
Recommended for use in both through or blind holes and depths of up to
2 times diameter.
Surface treatment: shiny.

Standard: ISO 529

Сверло с канавками Rolled Flute Taps

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm 2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer HSS M10 Straight Flute Threading Tap, 80 mm Length

Технические параметры

материал
HSS
полная длина
80 mm
Шаг
1.25mm
диаметр хвостовика
10 mm
тип хвостовика
Plain
размер резьбы
M10
тип
Straight Flute
Thread Standard
Metric Fine
Class of Fit
6H
Thread Direction
Right Hand

Дополнительная информация

E513 Machine Tap Data Sheet