E5GM24, T1.5 LES green multi-chip

PartNumber: E5GM24
Ном. номер: 8055963848
Производитель: APEM Components
E5GM24, T1.5 LES green multi-chip
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160
от 25 шт. — 810 руб.


T1.5 LES Multi-Chip LEDs

LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Мультичиповые светодиоды (светодиодные индикаторные лампы) Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Green E5 LED Indicator Lamp, Multichip, 6 mm Lamp, 6mm dia., 24 V dc

Технические параметры

номинальный ток
15 mA
65 mcd
размер лампы
6 mm
18 mm
цвет выходного цветового сигнала
пиковая длина волны
565 nm
номинальное напряжение
24 V dc
Viewing Angle
Chip Type
Lamp Base
Life Hours

Дополнительная информация