E80525-1008, 80A AP DIN connector skt

PartNumber: E80525-1008
Ном. номер: 8077150505
Производитель: Anderson Power Products
E80525-1008, 80A AP DIN connector skt
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 160 × = 2 160

Описание

APP DIN connectors

Sturdy advanced polymer housings
DIN 43589-1 voltage keying
Mating compatibility with connectors of other manufacturers APP "E" series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts
Silver plated pure copper contacts For lowest voltage drop and superior performance

APP EBC Connectors
Anderson Power Products' family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
80A AP DIN connector skt + Handle 25mm

Технические параметры

номинальный ток
80A
род
Female
число контактов
2
номинальное напряжение
600 V ac

Дополнительная информация

EBC Connectors E80 Female DIN 43589-1 Data Sheet