EA-IF-E1B ETHERNET INTERFACE, IF-E1B Interface card EA-

PartNumber: EA-IF-E1B ETHERNET INTERFACE
Ном. номер: 8013890447
Производитель: EA Elektro-Automatik
EA-IF-E1B ETHERNET INTERFACE, IF-E1B ...
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
42 920 × = 42 920
или
купить в 1 клик

Описание

Interface Cards for PSI and EL Series

Can be retrofitted, simple to install using plug and play
Simple configuration via setup menu on the device
Gateway function with 2 cards (PSI 9000)
Simple networking of different devices
Master-slave mode support
Share-bus mode support
Galvanic isolation up to 2000 V

USB and VCP drivers
LabView VIs
System link mode
Transmission speed: max. 57600 Bd

EA-IF-U1 USB INTERFACE

Analogue (IF-A1)

Adjustable voltage range (e.g. B. 0 to 5 V, 2 to 7 V)
Digital and analogue input and outputs
Parameterisable outputs / inputs
Galvanically isolated

Command execution time: < 5="">
SCPI command set
Up to 15 devices on bus
Networking of several different devices

IEEE/GPIB (IF-G1)

RS232 for part numbers (IF-R1 / IF-R2)

Variable baud rates up to 57600 Bd
System link mode
LabView VIs

Profibus (IF-PB1 / IF-PB2)

Profibus interface for EA-PS / PSI 8000
Complies with the IEC 61158-2 standard
Data transfer rate of up to 12 Mbit/s
Up to 32 devices on a single bus segment
Integrated IF-U1 functionality via addressable USB port

EA-IF-C1 CAN

Variable baud rates up to 1 Mbit/s)
CAN2.0A-compatible
Gateway to USB or RS232 (only with PSI 9000)
Relocatable address segments
Integrated bus connection

EA-IF-E1 Ethernet interface

IF-E1 interface, EA-PS / PSI 8000
SCPI control command set
HTTP server with user control interface
Integrated IF-U1 functionality via addressable USB port

Software CD with instructions and tools

Elektro-Automatik

Power Supplies IPS Series Power Supplies

A range of rugged, high specification power supplies suitable for both industrial and educational use. Constructed to the latest safety standards, they offer excellent value for money.
The range offers both analogue and digitally metered supplies in a choice of output voltage and power ratings, with single or triple outputs.

Компьютерная периферия / Сети и передача данных / Сетевые интерфейсные карты /
EA Elektro-Automatik SCPI Network Interface Card, EA-IF-E1B Ethernet Interface

Технические параметры

интерфейс
SCPI
число портов
1
Connection Port
Ethernet

Дополнительная информация

Datasheet