EA10402F(12), Power supply,desk top,12V

PartNumber: EA10402F(12)
Ном. номер: 8081480769
Производитель: Edacpower
EA10402F(12), Power supply,desk top,12V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 570 × = 4 570
от 5 шт. — 3 850 руб.
от 10 шт. — 3 401 руб.

Описание

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.

Energy saving compact design
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Connection Data
Female Coaxial Plugs
Inner Diameter (mm)Outer Diameter (mm)Length (approx.) (mm)
2.15.510.5
2.55.512.5
36.312
1.754.7511


Input lead available separately, for suitable leads see stk nos. 452-669 (UK 3-pin) or 321-203 (Euro 2-pin)
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F

UL

EN 60950-1, UL 60950-1, IEC 60950-1

Ключевой режим - RS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
36W 1 Output Switch Mode Desktop Power Supply, 12V dc, 3A

Технические параметры

длина кабеля
1200mm
глубина
25.7mm
Эффективность, кпд
82.3%
входное напряжение
90 → 264V ac
длина
85.5mm
регулирование в линии
±2%
регулирование нагрузки
±5%
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
30000h
число выходов
1
выходной ток
3A
выходное напряжение
12V dc
номинальная мощность
36W
пульсации и шум
±2%
тип
Switch Mode
вес
160g
ширина
35.7mm
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Standards Met
ErP Compliant
Input Connector
IEC320-C8
Energy Efficiency Level
V

Дополнительная информация

EA10402 Series AC/DC Single Output Desk top ...