EA10722(M13), Power supply,desk top,24V

PartNumber: EA10722(M13)
Ном. номер: 8105968343
Производитель: Edacpower
EA10722(M13), Power supply,desk top,24V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 810 × = 6 810
или
купить в 1 клик

Описание

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.

Energy saving compact design
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Connection Data
Female Coaxial Plugs
Inner Diameter (mm)Outer Diameter (mm)Length (approx.) (mm)
2.15.510.5
2.55.512.5
36.312
1.754.7511


Input lead available separately, for suitable leads see stk nos. 452-669 (UK 3-pin) or 321-203 (Euro 2-pin)
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F

UL

EN 60950-1, UL 60950-1, IEC 60950-1

Ключевой режим - RS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
75W 1 Output Switch Mode Desktop Power Supply, 24V dc, 3.125A

Технические параметры

длина кабеля
1200mm
глубина
30mm
Эффективность, кпд
87%
входное напряжение
100 → 240V AC
длина
116mm
регулирование в линии
±1%
регулирование нагрузки
±5%
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
30000h
число выходов
1
выходной ток
3.125A
выходное напряжение
24V dc
номинальная мощность
75W
пульсации и шум
±2%
тип
Switch Mode
вес
290g
ширина
50mm
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Standards Met
ErP Compliant
Input Connector
IEC320-C8
Energy Efficiency Level
V

Дополнительная информация

EA1072 Series AC/DC Single Output Desk top ...