EAS3200-F03-S, Ported elbow flow regulat

PartNumber: EAS3200-F03-S
Ном. номер: 8074160515
Производитель: SMC
EAS3200-F03-S, Ported elbow flow regulat
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 910 × = 3 910
от 5 шт. — 3 220 руб.

Описание

Speed Controller - Metal Body Elbow

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
SMC AS Series Flow Regulator, R 3/8 Male Inlet Port x R 3/8 Male Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
AS
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Maximum Outlet Pressure
1MPa
Outlet Port Type
Threaded
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
R 3/8 Male
Threaded Inlet Thread Standard
R
Inlet Port Type
Threaded
Threaded Outlet Port
R 3/8 Male
Minimum Outlet Pressure
0.1MPa
Threaded Outlet Thread Size
3/8 in
Threaded Inlet Thread Size
3/8 in