Добавить к сравнению Сравнить ()

EB038, RELAY BOARD, 4 RELAYS, E-BLOCKS

PartNumber: EB038
Ном. номер: 8077737265
Производитель: Matrix
EB038, RELAY BOARD, 4 RELAYS, E-BLOCKS
Доступно на заказ 3 шт. Отгрузка со склада в Москве 2-3 недели.
4 200 × = 4 200

Описание

The EB038 quad relay board was designed to switch four relays on and off as a direct response to the low voltage input of an EB006 multiprogrammer board. This in turn allows the user to switch multiple devices (ie, motors) simultaneously. Quad relay board creates an interface between an upstream e-block and apparatus operating at a higher voltage. Each of the PCB mounted relays is rated at 12V/6A and contains a 400R coil.

• Provides the capacity to operate two circuits at different voltage levels
• Provides the ability to operate up to four devices (ie, motors) at varying speeds
• Employs LEDs for instantaneous acknowledgment of relay setting
• E-blocks compatible

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Беспроводной Связи

Технические параметры

Особенности
E-blocks Compatible
Содержимое Комплекта
Board
Производитель Чипа
Matrix

Дополнительная информация

Datasheet EB038