EB12C, Eyebolt for lifting appli

PartNumber: EB12C
Ном. номер: 8039785297
Производитель: Нет торговой марки
EB12C, Eyebolt for lifting appli
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 170 × = 1 170

Описание

Eyebolts
A range of high quality, metric eyebolts with collar to BS4278 for use in a wide range of lifting applications. These eyebolts are proof tested and supplied complete with test certificate.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Thread Dia. (mm)101216202430
SWL axial (tonnes) 0.25 0.4 0.8 1.6 2.5 4
0.25 0.32 0.63 1.25 2 3.2
15° 0.08 0.2 0.4 0.8 1.25 2
30° 0.06 0.125 0.25 0.5 0.8 1.25
45° 0.05 0.08 0.16 0.32 0.5 0.8
Dimensions (mm)
B 22 22 29 40 52 65
C 15 15 20 27 35 44
D 7 7 10 14 17 22
E 15 15 20 27 35 44
F 9 9 12 16 21 26
G 20 20 26 36 46 58
H 18 18 23 32 40 51
J 1 1 1 1 2 2
K 3 3 3 5 6 7


When lifting, two or more eyebolts should be used. Safe working load detailed in 'dimensions' table

оснастка для веревок и тросов

Корпуса, шкафы и приспособления для хранения / Подъем материалов / Рымболты /
Eyebolt for lifting application,M12

Технические параметры

диаметр
15 mm
материал
Carbon Steel
длина резьбы
15mm
размер резьбы
M12
Working Load Limit
0.4t

Дополнительная информация

Product Technical Details Data Sheet
Dimensions and loads