EC-1 V, Slide On PVC Yellow Cable

PartNumber: EC-1 V
Ном. номер: 8028288769
Производитель: Kai Suh Suh Enterprise
EC-1 V, Slide On PVC Yellow Cable
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 300 × = 1 300
Цена указана за упаковку из 1000
от 15 уп. — 980 руб.
от 25 уп. — 872 руб.

Описание

RS Slide-On Cable Markers EC-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
RS Black on Yellow Slide On PVC Cable Marker, Pre-printed with V, Pack of 1000, 3 → 4.2mm

Технические параметры

цвет
Black on Yellow
длина
4mm
материал
PVC
максимальная рабочая температура
85°C
количество
1000
Affixing Method
Slide On
Maximum Cable Diameter
4.2mm
Minimum Cable Diameter
3mm
Pre-printed
V
Resistant To
Greases, Oils

Дополнительная информация

EC-1 Data Sheet