EC11.0001.201, INLET 16A, SWITCH, SNAP

PartNumber: EC11.0001.201
Ном. номер: 8038715485
Производитель: Schurter
EC11.0001.201, INLET 16A, SWITCH, SNAP
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 610 × = 1 610
от 10 шт. — 1 260 руб.
от 25 шт. — 1 178.80 руб.

Описание

Plugs and sockets for panels_6088276_Normal Module DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Main characteristics
ref.
Schurter
C14 connector
SwitchPanel MountingLit
DC110001001Two-polescrew fittingno
DC110001003Single-polescrew fittingno
DC110001201Two-poleSnapfitno
DC110001203Single-poleSnapfitno
C20 connector
EC110001001Single-polescrew fittingno
EC110001201Single-poleSnapfitno
EC110021001Two-polescrew fittingyes
EC110021201Two-poleSnapfityes


C14C20
Voltage250 Vac125 / 250 Vac
Current: 10 A16 A
Connection: 4.8 / 0.8 mm tab6.3 x 0.8-mm tab
Panel thickness:
-Screw fitting: 6 mm8 mm
- Snapfit: 1.5 mm1.5 mm


UL, CSA, VDE

Plug and Socket Combinations & Adaptors

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C20 Male Straight Snap-In IEC Connector, Solder Termination, Rated At 20A, 250 V ac

Технические параметры

номинальный ток
20A
род
Male
тип монтажа
Snap-In
способ концевой заделки
Solder
номинальное напряжение
250 Vac
Body Orientation
Straight
CAD Drawing
3D CAD Model
IEC Connector Type
C20