EC11.0021.001, INLET, SWITCH, ILL, SCREW

PartNumber: EC11.0021.001
Ном. номер: 8081074414
Производитель: Schurter
EC11.0021.001, INLET, SWITCH, ILL, SCREW
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 270 × = 2 270
от 10 шт. — 1 820 руб.
от 25 шт. — 1 712 руб.

Описание

Plugs and sockets for panels_6088276_Normal Module DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Main characteristics
ref.
Schurter
C14 connector
SwitchPanel MountingLit
DC110001001Two-polescrew fittingno
DC110001003Single-polescrew fittingno
DC110001201Two-poleSnapfitno
DC110001203Single-poleSnapfitno
C20 connector
EC110001001Single-polescrew fittingno
EC110001201Single-poleSnapfitno
EC110021001Two-polescrew fittingyes
EC110021201Two-poleSnapfityes


C14C20
Voltage250 Vac125 / 250 Vac
Current: 10 A16 A
Connection: 4.8 / 0.8 mm tab6.3 x 0.8-mm tab
Panel thickness:
-Screw fitting: 6 mm8 mm
- Snapfit: 1.5 mm1.5 mm


UL, CSA, VDE

Plug and Socket Combinations & Adaptors

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C20 Male Straight Panel Mount IEC Connector, Solder Termination, Rated At 20A, 250 V ac

Технические параметры

номинальный ток
20A
род
Male
тип монтажа
Panel Mount
способ концевой заделки
Solder
номинальное напряжение
250 Vac
Body Orientation
Straight
CAD Drawing
3D CAD Model
IEC Connector Type
C20

Дополнительная информация

Datasheet