EC11E15244G1, 20mm Vertical encoder 15

PartNumber: EC11E15244G1
Ном. номер: 8080777999
Производитель: Alps Electric
EC11E15244G1, 20mm Vertical encoder 15
Доступно на заказ 8 шт. Отгрузка со склада в Москве 4-5 недель.
510 × = 510

Описание

11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

∙ Typical rating 5V dc, 10mA
∙ EC11EH: have an Operating Life of 30.000 cycles
∙ EC11K: have an Operating Life of 100.000 cycles 500.000 cycles 1.000.000 cycles
∙ Operating Temperature ー40 to +85℃

Энкодеры

Пассивные компоненты / Преобразователи угол-код (энкодеры) / Механические энкодеры /
Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Технические параметры

диаметр крепежного отверстия
1 mm, 2.6 x 1.5 mm
тип монтажа
Through Hole
диаметр вала
6 mm
длина вала
13mm
Index Output
Not Indexed
Encoder Signal
Digital Square Wave
Shaft Style
Flat
Encoder Reading
Incremental
Pulses Per Revolution
15

Дополнительная информация

Encoder 11mm Size Metal Shaft Type EC11 ...