ECD113, CABLE SCR TWIST 2 PR 500M

PartNumber: ECD113
Ном. номер: 8090755364
Производитель: Y-S Electronic Co Ltd
ECD113, CABLE SCR TWIST 2 PR 500M
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
84 670 × = 84 670
или
купить в 1 клик
Цена указана за упаковку из 500

Описание

Screened Multi-pair 22AWG
These cables feature high attenuation of crosstalk and interference, thus giving excellent individual signal isolation, e.g. as required for computer to peripheral equipment connections. Pairs of 7//0.25mm (22 a.w.g.) stranded, tinned copper conductors are insulated with polypropylene, twisted together with a tinned copper drain wire and wrapped in aluminised polyester tape (except the 2 pair which has a common drain wire). The selected number of pairs is wrapped overall in polyester tape, with a PVC outer sheath. Each pair of conductors is colour coded to aid identification and the earth drain wire ensures good earth continuity.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Type2 pair3 pair9 pair27 pair
Overall diameter. (mm)4.57.911.916.6
UL style249324932919
Characteristic Impedance (Ω)54626250
Per m (pF)200180180115
Attenuation1MHz10MHz1MHz50MHz
(per 100m)5.6dB14dB5.6dB31dB


These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Промышленный кабель RS RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Кабели и провода / Силовые/Промышленные кабели / Витые пары и многожильные промышленные кабели /
RS 2 Pair Industrial Cable 0.76 mm² CSA , 22 AWG 500m

Технические параметры

стренги жил
7/0.254 mm
длина
500m
число пар
2
материал внешней брони
PVC
длина рулона
500m
цвет брони
Grey
Тип экрана
Aluminium/Mylar Tape
American Wire Gauge
22 AWG
Cable Shape
Twisted Pair
Cross Sectional Area
0.76 mm²
Outer Diameter
4.5mm
Number of Strands
7
Size of Strands
0.254 mm

Дополнительная информация

CABLE SCR TWIST 2PR 500M Data Sheet