ECD135, 2PR TS STP CABLE 100M

PartNumber: ECD135
Ном. номер: 8104991797
Производитель: Y-S Electronic Co Ltd
ECD135, 2PR TS STP CABLE 100M
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 120 × = 16 120
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Double Foil-screened Two Pair
2 pairs of 7//0.254 mm (22 a.w.g.) tinned copper conductors insulated with polyethylene, each wrapped in an aluminised tape with a tinned copper drain wire. The pairs are wrapped in an overall aluminised tape with a drain wire and grey outer PVC sheath.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Characteristic impedance85Ω
Capacitance115pF/m
Attenuation1MHz10MHz50MHz
(per 100m)4.7dB14.2dB32.8dB
Temperature range-30°C to +70°C


These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Промышленный кабель RS RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Кабели и провода / Силовые/Промышленные кабели / Витые пары и многожильные промышленные кабели /
RS 2 Pair Industrial Cable 0.76 mm² CSA , 22 AWG 100m

Технические параметры

стренги жил
7/0.254 mm
длина
100m
число пар
2
материал внешней брони
PVC
длина рулона
100m
цвет брони
Grey
Тип экрана
Aluminium/Mylar Tape
American Wire Gauge
22 AWG
Cable Shape
Multicore
Cross Sectional Area
0.76 mm²
Outer Diameter
5mm
Number of Strands
7
Size of Strands
0.254 mm

Дополнительная информация

2PR TS STP CABLE 100M Data Sheet