ECD159, 4 pair shielded Cat5e FTP

PartNumber: ECD159
Ном. номер: 8083750090
Производитель: Y-S Electronic Co Ltd
ECD159, 4 pair shielded Cat5e FTP
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
7 850 × = 7 850
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Cat 5e Patch
4 pair category 5e, stranded (7x0.16) twisted pair data cables for use in structured wiring systems with speeds up to 100 Mbits/s. The patch cables are 26awg with plain copper conductors with polyolefin insulation.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

LAN Категория 5e

Data transmission cables

A line of cables developed to meet the specific needs of high-speed data transmission systems in combination with data processors or information systems, as well as processing and control applications

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабель категории 5е /
RS Grey Cat5e Cable, Twisted Pair FTP 100m

Технические параметры

Attenuation
37.4 dB
емкость
50 pF
стренги жил
7/0.16 mm
длина
100m
материал внешней брони
PVC
цвет брони
Grey
Тип экрана
FTP
American Wire Gauge
26
Cable Shape
Twisted Pair
Conductor Strand Type
Stranded
Outer Diameter
5.4mm
Number of Strands
7
Size of Strands
0.16 mm

Дополнительная информация

4 Pair Shielded Cat5e FTP Patch Cable Data Sheet