ECL-89, Edge fixing clip,8-12 fla

PartNumber: ECL-89
Ном. номер: 8036371873
Производитель: WJ Furse
ECL-89, Edge fixing clip,8-12 fla
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
84 × = 2 100
Количество товаров должно быть кратно 25 шт.

Описание

Flange Edge Clips

Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
25 x Type 1/10 - 11
25 x Type 2/8 - 9
25 x 12 - 14
25 x Type 3/12 - 14
25 x 15 - 19
25 x 20-24


Cable Clips and Straps

Технические параметры

толщина фланца
8 → 12 mm
материал
Steel
Flange Thickness Minimum
8mm
Cable Diameter Minimum
8mm
Cable Diameter Maximum
9mm
Flange Thickness Maximum
12mm

Дополнительная информация

Eklips Dimensions ECL-89