ECLM-10-05-HD, Igubal Spherical H. Duty

PartNumber: ECLM-10-05-HD
Ном. номер: 8039387473
Производитель: Igus
ECLM-10-05-HD, Igubal Spherical H. Duty
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
760 × = 760

Описание

igubal® Spherical Heavy Duty Clip Bearings

igubal® Spherical Heavy Duty Clip Bearings are high-performance, durable, self-aligning, maintenance-free polymer bearings - insensitive to dirt - suitable for use within a wide variety of applications where corrosion-resistant, light-weight bearings may be installed.

igubal® Spherical Heavy Duty Bearings are able to accommodate applications where very high radial and axial loads exist.

The Spherical Bearings are able to operate in dry conditions, within liquids and chemicals, and offer excellent dampening properties.

Rod End & Spherical - Maintenance Free IGUS®

IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — шарнирные головки и сферические подшипники / Сферические подшипники /
Igus 10mm Bore Spherical Bearing, 75N Axial Load Rating, 1250N Radial Load Rating

Технические параметры

монтаж (установка)
10mm
наружный (внешний) диаметр
22mm
Static Axial Load Rating
75N
Static Radial Load Rating
1250N

Дополнительная информация

igubal Self-aligning Clip Bearing Data Sheet