ECLR85-2MMX5M, Round poly clear belt 2mm

PartNumber: ECLR85-2MMX5M
Ном. номер: 8042617097
Производитель: Fenner Drives
ECLR85-2MMX5M, Round poly clear belt 2mm
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170
от 5 шт. — 970 руб.
от 10 шт. — 826 руб.

Описание

Круглые полиуретановые профили Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working load quoted is based on 8% tension.

Круглые полиуретановые профили

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Полиуретановые круглые ремни /
RS Clear Round Polyurethane Belt, ECLR85-2MMX5M

Технические параметры

цвет
Clear
диаметр
2mm
длина
5m
максимальная рабочая температура
+66°C
Minimum Operating Temperature
-30°C
Working Load
0.18kg
Minimum Pulley Diameter
16mm

Дополнительная информация

Linecard - RS Brand A&C Product
Polyurethane Belting Catalogue