ECP 1550/RS, Antistatic conductive wor

PartNumber: ECP 1550/RS
Ном. номер: 8057251864
Производитель: Нет торговой марки
ECP 1550/RS, Antistatic conductive wor
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
23 140 × = 23 140
или
купить в 1 клик
от 10 шт. — 21 700 руб.

Описание

Conductive Work Station Kit

Both bench and floor mats fitted with 10mm studs
Kit includes adj. wrist strap, coil cord, 2 x 4ft connecting leads and an interconnection plate with fixing holes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Field Service and Floor / Bench Mat Kits

Технические параметры

содержание комплекта
Coil Cord, Connecting Lead, Interconnection Plate, Wrist Strap
Mat Dimensions L x W
1.22 x 0.6 m, 1.22 x 1.22 m
Mat Width
0.6 m, 1.22 m
Mat Length
1.22m

Дополнительная информация

Datasheet ECP 1550/RS