ECP15-12VL, LED Driver, 12V, 1.25A Po

PartNumber: ECP15-12VL
Ном. номер: 8033155290
Производитель: Ecopac Power
ECP15-12VL, LED Driver, 12V, 1.25A Po
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 130 × = 2 130
от 5 шт. — 1 720 руб.
от 10 шт. — 1 565 руб.

Описание

RS ECP15 Series 15W Constant Voltage LED Driver Power Supply
ECP15 series 15W constant voltage LED driver power supply with an input voltage range of 240 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 240 to 240Vac
15W output power
PFC of>0.5
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN61347-1, EN61347-2-13

RS - LED Driver Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
RS ECP15-12VL, Constant Voltage LED Driver 15W 12V 0 → 1.25A

Технические параметры

входное напряжение
200 → 240 V
Maximum Output Power
15W
операция (работа)
Constant Voltage
выходной ток
0 → 1.25A
выходное напряжение
12V
AC or DC Input Voltage
AC

Дополнительная информация

ECP15 Series 15W Constant Voltage LED Driver ...