ECP30-24VF, LED Driver, 24V, 1.25A Po

PartNumber: ECP30-24VF
Ном. номер: 8056742986
Производитель: Ecopac Power
ECP30-24VF, LED Driver, 24V, 1.25A Po
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 530 × = 2 530

Описание

RS ECP30 Series 30W Constant Voltage LED Driver Power Supply
ECP30 series 30W constant voltage LED driver power supply with an input voltage range of 200 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 200 to 240Vac
Input Frequency 50Hz
30W output power
PFC of>0.5
Low profile and light-weight plastic case
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN61347-1, EN61347-2-13

RS - LED Driver Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
RS Constant Voltage LED Driver 30W 24V 0 → 1.25A

Технические параметры

входное напряжение
200 → 240 V ac
Maximum Output Power
30W
операция (работа)
Constant Voltage
выходной ток
0 → 1.25A
выходное напряжение
24V
AC or DC Input Voltage
AC

Дополнительная информация

ECP30-VF Series Data Sheet ECP30-24VF
ECP30-VF Series Data Sheet