ECP6-500IF, LED Driver, 500mA Constan

PartNumber: ECP6-500IF
Ном. номер: 8093877282
Производитель: Ecopac Power
ECP6-500IF, LED Driver, 500mA Constan
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 1 270
от 10 шт. — 980 руб.
от 20 шт. — 892 руб.

Описание

RS ECP6 Series 6W Constant Current LED Driver Power Supply
ECP6 series 6W constant current LED driver power supply with an input voltage range of 240 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 240 to 240Vac
6W output power
PFC of>0.5
Short circuit, overload and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN61347-1, EN61347-2-13

RS - LED Driver Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
RS ECP6-500IF, Constant Current LED Driver 6W 14.5V 0.5A

Технические параметры

входное напряжение
200 → 240 V ac
Maximum Output Power
6W
операция (работа)
Constant Current
выходной ток
0.5A
выходное напряжение
14.5V
AC or DC Input Voltage
AC

Дополнительная информация

ECP6 Series 6W Constant Current LED Driver Power Supply ECP6-500IF
ECP6 Series 6W Constant Current LED Driver ...