EDA100-12, Power Supply,Switch Mode

PartNumber: EDA100-12
Ном. номер: 8081857993
Производитель: Chinfa Electronics
EDA100-12, Power Supply,Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 710 × = 9 710
или
купить в 1 клик
от 5 шт. — 8 580 руб.

Описание

80 - 108 W, Universal Input, EDA100 Series
The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

UL/cUL/TUV/CE Approved
Complies with ErP (except 5 V model)
Universal mains input 88 – 264 V ac
Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low stand by power consumption
Built in active PFC

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 150W, Enclosed Switch Mode - RS - 20W to 60W, Enclosed

Low standby power consumption
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
RS 102W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V dc, 8500mA

Технические параметры

глубина
38mm
Эффективность, кпд
87%
входное напряжение
88 → 264V ac
длина
158mm
регулирование в линии
±0.5%
регулирование нагрузки
±1%
максимальная температура
+71°C
минимальная температура
-40°C
среднее время наработки на отказ
410000h
число выходов
1
выходной ток
8500mA
выходное напряжение
12V dc
тип упаковки
Enclosed
номинальная мощность
102W
пульсации и шум
100mV
вес
520g
ширина
97mm

Дополнительная информация

EDA100 Series AC-DC Enclosed Switching Power ...