EDV1847554, US Mains Plug for Friwo F

PartNumber: EDV1847554
Ном. номер: 8112844876
Производитель: Friwo
EDV1847554, US Mains Plug for Friwo F
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 400
от 5 шт. — 230 руб.
от 10 шт. — 188 руб.

Описание

Friwo FOX Series Mains Plug
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Friwo

Loctite 3422 A og B, universel hurtigthærdende epoxylim Loctite 3422 A og B, universal rapid-hardening epoxy adhesive

Источники питания и трансформаторы / AC-DC источники питания / Принадлежности для AC-DC источников питания /
Cable assembly For Use With FOX Adapter System

Технические параметры

Новинки
только новые товары
Свойства защиты
Splash Protection
Тип штекера
IEC 320 C8
Тип клеммы
Plug-In

Дополнительная информация

Friwo FOX Series Datasheet