EES30B15-P1J, Power Adapter Desk Top 15

PartNumber: EES30B15-P1J
Ном. номер: 8114019033
Производитель: Ecopac Power
EES30B15-P1J, Power Adapter Desk Top 15
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 820 × = 3 820
от 5 шт. — 3 170 руб.
от 10 шт. — 2 831 руб.

Описание

RS EES30B 30W ErP Single Output Switch Mode Power Supplies
The EES30B is a series of 30W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES30B power supplies are ErP step 2 compliant.

30W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CE

Ключевой режим - RS

Технические параметры

глубина
31mm
Эффективность, кпд
80%
входное напряжение
100 → 240V AC
длина
106.7mm
максимальная температура
+50°C
минимальная температура
-10°C
число выходов
1
выходной ток
2A
выходное напряжение
15V dc
номинальная мощность
30W
ширина
42.8mm
Output Connector
2.5 mm Jack Plug
Energy Efficiency Level
V

Дополнительная информация

EES30B Series 30W External Power Supply Data Sheet EES30B15-P1J