EES50B15-P1J, Power Adapter Desk Top 15

PartNumber: EES50B15-P1J
Ном. номер: 8078083567
Производитель: Ecopac Power
EES50B15-P1J, Power Adapter Desk Top 15
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 250 × = 5 250
или
купить в 1 клик

Описание

RS EES50B 50W ErP Single Output Switch Mode Power Supplies
The EES50B is a series of 50W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES50B power supplies are ErP step 2 compliant.

50W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 111x 53x 29
1.2m DC cable with 2.1mm connector
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CE

Ключевой режим - RS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
50W 1 Output Desktop Power Supply, 15V dc, 3.33A, C8

Технические параметры

глубина
29mm
Эффективность, кпд
85%
входное напряжение
100 → 240V AC
длина
110.5mm
максимальная температура
+50°C
минимальная температура
-10°C
число выходов
1
выходной ток
3.33A
выходное напряжение
15V dc
номинальная мощность
50W
ширина
53mm
Plug Type
C8
Output Connector
2.5 mm Jack Plug
Energy Efficiency Level
V

Дополнительная информация

EES50B Series 50W External Power Supply Data Sheet