EES70A24-P1J, Power Adapter Desk Top 24

PartNumber: EES70A24-P1J
Ном. номер: 8106537348
Производитель: Ecopac Power
EES70A24-P1J, Power Adapter Desk Top 24
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 100 × = 7 100
или
купить в 1 клик

Описание

RS EES70A 70W ErP Single Output Switch Mode Power Supplies
The EES70 is a series of 70W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES70 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

70W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
Dimensions (LxWxHmm) 140x 62x 32
1.2m DC cable with 2.1mm connector
AC inlet C14 socket
CEC regulation – efficency level V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
CE Approved
Designed to meet TUV, CB, CCC

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CE

Ключевой режим - RS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
70W 1 Output Desktop Power Supply, 24V dc, 2.92A, C14

Технические параметры

глубина
31.5mm
Эффективность, кпд
86%
входное напряжение
100 → 240V AC
длина
139.5mm
максимальная температура
+40°C
минимальная температура
0°C
число выходов
1
выходной ток
2.92A
выходное напряжение
24V dc
номинальная мощность
70W
ширина
62.9mm
Plug Type
C14
Output Connector
2.5 mm Jack Plug
Energy Efficiency Level
V

Дополнительная информация

EES70 Series 70W External Power Supply Data Sheet EES70A24-P1J
EES70 Series 70W External Power Supply Data Sheet