EFR32MG1P233F256GM48-C0R, Микроконтроллер 32 бита, 2.4ГГц, ARM Cortex-M4, 40 МГц, 256 КБ, 32 КБ, 48 вывод(-ов), QFN

PartNumber: EFR32MG1P233F256GM48-C0R
Ном. номер: 8040495798
Производитель: Silicon Laboratories
EFR32MG1P233F256GM48-C0R, Микроконтроллер 32 ...
Доступно на заказ 80 шт. Отгрузка со склада в Москве 6 недель.
710 × = 710
от 25 шт. — 617 руб.

Описание

The EFR32MG1P233F256GM48-C0R is an EFR32MG1 Mighty Gecko ZigBee and thread SoC in 48 pin QFN package. It is an energy friendly microcontroller (MCU) with highly integrated radio transceiver. The device is well suited for any battery operated application as well as other systems requiring high performance and low energy consumption. The Mighty Gecko ZigBee & thread family of SoC is part of wireless Gecko portfolio. This SoC is ideal for enabling energy friendly ZigBee & thread networking for IoT devices. The single die solution provides industry leading energy efficiency, ultra fast wake-up times, scalable power amplifier, integrated balun and no compromise MCU features. It has 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals. The device also features autonomous hardware crypto accelerator, random number generator, integrated balun for 2.4GHz, integrated PA with up to 19.5dBm transmit power for 2.4GHz and 20dBm transmit power for Sub-GHz rad

• High performance 32bit, 40MHz ARM Cortex-M4 with DSP instruction and floating point unit
• Integrated DC to DC with RF noise mitigation & watchdog timer with dedicated RC oscillator at 50nA
• 256KB flash program memory, 32KB RAM data memory and 28 GPIO's
• Performance grade, full encryption, 2.4GHz at 19.5dBm and sub-GHz at 20dBm
• Bluetooth smart, ZigBee, thread, ZigBee RC and proprietary protocol stack
• Low energy consumption, high receiver performance and 8-channel DMA controller
• Single power supply from 1.85V to 3.8V and operating temperature range from -40°C to 85°C
• 2 x USART (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S), LEUART and I2C with SMBus support
• 2 x 16bit timer/counter, 32bit RTC and calendar, 16bit low energy timer & 16bit pulse counter
• 12bit, 1Msps SAR ADC and two analogue comparator (ACMP digital to analogue current converter (IDAC))

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2577269

Технические параметры

Архитектура
ARM Cortex-M4
Скорость ЦПУ
40МГц
Размер Памяти
256КБ
Размер Памяти RAM
32КБ
Количество Выводов
48вывод(-ов)
Стиль Корпуса Микроконтроллера
QFN
Количество I/O
31I/O
Тип Встроенного Интерфейса
I2C, I2S, SPI, UART, USART
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.8В
Упаковка
Поштучно
Линия Продукции
EFR32 Mighty Gecko Wireless SOC
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet EFR32MG1P233F256GM48-C0R