EFSM-16, 4bolt flange spherical be

PartNumber: EFSM-16
Ном. номер: 8078185320
Производитель: Igus
EFSM-16, 4bolt flange spherical be
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 490 × = 1 490
от 5 шт. — 1 240 руб.

Описание

IGUS Maintenance Free 4 Bolt Flange Bearing IGUS® Maintenance Free 4 Bolt Flange Bearing

Maximum loading up to 4000N dependant on size

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Flange Units and Pedestal / Pillow Blocks Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

Технические параметры

глубина
16.5mm
внутренний диаметр
16mm
длина
52mm
материал
Iglidur W300, Igumid G
ширина
52mm
Mount Hole Centre-to-Centre
36mm
Mount Hole Size
6.4 mm
Number of Mount Holes
4
CAD Drawing
3D CAD Model

Дополнительная информация

igubal® Flange Bearing Data Sheet EFSM-16