EGG.00.302.CLL, 2way size 00 self latch p

PartNumber: EGG.00.302.CLL
Ном. номер: 8005980568
Производитель: Lemo
EGG.00.302.CLL, 2way size 00 self latch p
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 360 × = 1 360
от 5 шт. — 1 070 руб.
от 25 шт. — 908 руб.

Описание

Chassis Socket 00 Series - Metal Chassis Socket
The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding.

IP50 rated when mated
Upto 5000 mating cycles
Temperature range -55 to +250° C
Push-pull latching system

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

Металлические серии 00 00 Series Metal
Miniature 00 series connectors offer ultimate space saving where only 2 or 4 poles are required. The cable plug may be mated to either a panel mount socket, PCB mount socket or cable socket enabling in-line connections. All terminations are by solder. Cable plugs and sockets are supplied with cable collets for fixing cable up to diameter 3.5mm and are fitted with strain relief back nuts.

Wire Acceptance Dia.0.35 mm
Contact Resistance8 mΩ
Dielectric Strength19 (kV/mm) (PEEK)
Body Material Brass (UNSC 38500)
Body PlatingChrome
Cable and Panel MountChrome
PCB MountNickel
Contact plating Gold to MIL-G-45204C type 1 class 1
PinBrass
SocketBronze
Contact plating Gold to MIL-G-45204C type 1 class 1


Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo EGG.00.302.CLL, 00 B Series, 2 Pole Female Straight Panel Mount Circular Connector, Shell Size 00,Female Contacts

Технические параметры

Род контакта
Female
номинальный ток
2A
род
Female
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
2
последовательный
00 B
размер оболочки
00
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

Datasheet EGG.00.302.CLL
Lemo Connector Selection Guide (13.6MB) EGG.00.302.CLL
Datasheet
Lemo Connector Selection Guide (13.6MB)