EGG.0B.303.CLL, 3 way size 0B panel mount

PartNumber: EGG.0B.303.CLL
Ном. номер: 8008451457
Производитель: Lemo
EGG.0B.303.CLL, 3 way size 0B panel mount
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 720 × = 1 720
от 5 шт. — 1 360 руб.

Описание

Chassis Socket and PCB/Chassis Socket 0B Series - Metal Chassis Socket and PCB/Chassis Socket
From Lemo, this series 0B chassis socket is designed for quick and secure mating with the 'push-pull' latching system of series 0B plugs. The socket is also available in a right-angled PCB mount version.

Серия OB металлический OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance>10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles

Wire Accep. Dia.0·75 mm (2 & 3 way), 0.55mm (4 & 5 way), 0.35mm (6 & 7 way)
Contact Resisistance4·1 mΩ
Dielectric Strength19 kV/mm (PEEK)
Body MaterialBrass (ASTM C 385)
Body Plating Nickel (plus chrome on wear points)
Contact Material Pin: brass, Socket: bronze
Pin: Brass
Socket: Bronze
Contact PlatingGold to MIL-G-45204C type 1 Class 1








Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Технические параметры

Род контакта
Female
номинальный ток
3A
род
Female
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
3
последовательный
0B
размер оболочки
0
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

Datasheet EGG.0B.303.CLL
Lemo Connector Selection Guide (13.6MB) EGG.0B.303.CLL