EGG.2B.305.CLL, 5 way size 2B panel mount

PartNumber: EGG.2B.305.CLL
Ном. номер: 8057077410
Производитель: Lemo
EGG.2B.305.CLL, 5 way size 2B panel mount
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 560 × = 3 560

Описание

Chassis Socket 2B Series - Metal Chassis Socket
From Lemo, this series 2B chassis socket is designed for quick and secure mating with the 'push-pull' latching system of series 2B plugs.

The current ratings quoted in the table are per pin.

Серия 2В - металлические 2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket., The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Dielectric Strength 19 kV/mm
Body Material Brass (ASTMC385)
Body Plating Nickel (plus chrome on wear points)
Contact Material Pin: brass, socket: bronze
Pin: Brass
Socket: Bronze
Contact Plating Gold to MIL-G-45204C type 1, class 1


Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Технические параметры

Род контакта
Female
номинальный ток
5A
род
Female
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
5
последовательный
2B
размер оболочки
2
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

EGG 0B/1B Series Panel Mount Connector Dimensions Data Sheet EGG.2B.305.CLL
Lemo Connector Selection Guide (13.6MB) EGG.2B.305.CLL